XMLDCL-H0-0000-00A4AACE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $65.68979

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $72.26707

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $83.76196
Image for XMLDCL-H0-0000-00A4AACE2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLDCL-H0-0000-00A4AACE2

DigiKey Part Number
90-XMLDCL-H0-0000-00A4AACE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLDCL-H0-0000-00A4AACE2
Description
XLAMP XMLDCL HI LIGHT EMITTING D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
-
Wavelength
625nm Red, 528nm Green, 458nm Blue
Configuration
Square
Luminous Flux @ Current/Temperature
65lm Red, 140lm Green, 17lm Blue
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White
Lumens/Watt @ Current - Test
88 lm/W Red, 154 lm/W Green, 17 lm/W Blue
Current - Max
1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White
CRI (Color Rendering Index)
-
Viewing Angle
118°
Features
-
Size / Dimension
5.00mm L x 5.00mm W
Height
1.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$72.26707$72,267.07
Manufacturers Standard Package