Parametric Equivalent

XMLBWT-00-0000-000LT60E8 | |
|---|---|
DigiKey Part Number | 90-XMLBWT-00-0000-000LT60E8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT60E8 |
Description | LED EASYWHT WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Warm 2700K 2.72V 700mA 120° 2020 (5050 Metric) |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 2700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 0.75°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 152 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBWT-00-0000-000LT60Z8 | Cree LED | 0 | 90-XMLBWT-00-0000-000LT60Z8TR-ND | $37.35027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.96668 | $26,966.68 |


