
XMLBWT-00-0000-000LT50E7 | |
---|---|
DigiKey Part Number | 90-XMLBWT-00-0000-000LT50E7TR-ND - Tape & Reel (TR) 90-XMLBWT-00-0000-000LT50E7CT-ND - Cut Tape (CT) 90-XMLBWT-00-0000-000LT50E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT50E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 270lm (260lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.61000 | $37.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.04363 | $25,043.63 |