
XMLBWT-00-0000-000LT50Z5 | |
---|---|
DigiKey Part Number | XMLBWT-00-0000-000LT50Z5TR-ND - Tape & Reel (TR) XMLBWT-00-0000-000LT50Z5CT-ND - Cut Tape (CT) XMLBWT-00-0000-000LT50Z5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT50Z5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Neutral 4000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 270lm (260lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $40.71800 | $407.18 |
50 | $39.56060 | $1,978.03 |
100 | $36.43220 | $3,643.22 |
200 | $33.13180 | $6,626.36 |
500 | $31.03166 | $15,515.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.57444 | $28,574.44 |