
XMLBWT-00-0000-000LT40E7 | |
---|---|
DigiKey Part Number | XMLBWT-00-0000-000LT40E7TR-ND - Tape & Reel (TR) XMLBWT-00-0000-000LT40E7CT-ND - Cut Tape (CT) XMLBWT-00-0000-000LT40E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000LT40E7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Warm 3000K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 250lm (240lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.80000 | $35.80 |
10 | $34.01000 | $340.10 |
50 | $33.04280 | $1,652.14 |
100 | $30.43000 | $3,043.00 |
200 | $27.67355 | $5,534.71 |
500 | $25.91918 | $12,959.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.89417 | $23,894.17 |