
XMLBWT-00-0000-000BU40F4 | |
|---|---|
DigiKey Part Number | 90-XMLBWT-00-0000-000BU40F4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000BU40F4 |
Description | LED EASYWHITE NEU WHT 4750K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Easywhite®, Xlamp® XM-L2 White, Neutral 4750K 2.72V 700mA 120° 2020 (5050 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 4750K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 350lm (340lm ~ 360lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 0.75°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 184 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.76650 | $30,766.50 |

