XLamp XM-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLAWT-00-0000-000LT40E3

DigiKey Part Number
XMLAWT-00-0000-000LT40E3TR-ND - Tape & Reel (TR)
XMLAWT-00-0000-000LT40E3CT-ND - Cut Tape (CT)
XMLAWT-00-0000-000LT40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMLAWT-00-0000-000LT40E3
Description
LED XLAMP COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L White, Cool 5000K 2.9V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
250lm (240lm ~ 260lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.15000$28.15
10$26.74600$267.46
50$25.98520$1,299.26
* All Digi-Reel orders will add a $55.00 reeling fee.