CLW6A-TKW-C90C070B0BB7C3C523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLW6A-TKW-C90C070B0BB7C3CP33

DigiKey Part Number
90-CLW6A-TKW-C90C070B0BB7C3CP33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLW6A-TKW-C90C070B0BB7C3CP33
Description
LED RGBW 1414 SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue, 2.9V White
Current - Test
20mA Red, 20mA Green, 20mA Blue, 20mA White
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1414 (3535 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 3.50mm W
Height (Max)
2.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$3.15303$8,828.48
Manufacturers Standard Package