XHP70D-00-0000-0D0HN40E4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $63.06081
Datasheet
XHP70D-00-0000-0D00N40E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D0HN40E4

DigiKey Part Number
90-XHP70D-00-0000-0D0HN40E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D0HN40E4
Description
LED XLAMP NEUTRAL WHT 4500K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Neutral 4500K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
3.6A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$69.30117$69,301.17
Manufacturers Standard Package