
XHP70D-00-0000-0D0HN235H | |
---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0HN235HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0HN235H |
Description | LED XLAMP WARM WHT 3500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Warm 3500K 2-Step MacAdam Ellipse 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $86.70857 | $86,708.57 |