LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70D-00-0000-0D00N40E3

DigiKey Part Number
90-XHP70D-00-0000-0D00N40E3TR-ND - Tape & Reel (TR)
90-XHP70D-00-0000-0D00N40E3CT-ND - Cut Tape (CT)
90-XHP70D-00-0000-0D00N40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70D-00-0000-0D00N40E3
Description
LED XLAMP COOL WHITE 5000K 2828
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
68 (Typ)
Mfr
Current - Max
3.6A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
5000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1770lm (1710lm ~ 1830lm)
Height - Seated (Max)
0.182" (4.62mm)
Current - Test
1.05A
Thermal Resistance of Package
0.2°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.52000$84.52
10$80.29100$802.91
50$78.00880$3,900.44
100$71.83950$7,183.95
200$65.33175$13,066.35
500$64.65552$32,327.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$56.31752$56,317.52
Manufacturers Standard Package