XHP70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XHP70
Cree Modules Video

XHP70A-01-0000-0D0HM245G

DigiKey Part Number
XHP70A-01-0000-0D0HM245GTR-ND - Tape & Reel (TR)
XHP70A-01-0000-0D0HM245GCT-ND - Cut Tape (CT)
XHP70A-01-0000-0D0HM245GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70A-01-0000-0D0HM245G
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP70 White, Neutral 4500K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Flux @ 25°C, Current - Test
-
Current - Test
2.1A, 1.05A
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
80
Current - Max
4.8A, 2.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182" (4.62mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.98000$82.98
* All Digi-Reel orders will add a $55.00 reeling fee.