
XHP50D-H0-0000-0D0ZF230G | |
---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0D0ZF230GTR-ND - Tape & Reel (TR) 90-XHP50D-H0-0000-0D0ZF230GCT-ND - Cut Tape (CT) 90-XHP50D-H0-0000-0D0ZF230GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0D0ZF230G |
Description | LED XLAMP WARM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 705lm (680lm ~ 730lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.32000 | $55.32 |
10 | $52.55300 | $525.53 |
50 | $51.05980 | $2,552.99 |
100 | $47.02120 | $4,702.12 |
200 | $42.76155 | $8,552.31 |
500 | $42.31906 | $21,159.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $36.87952 | $36,879.52 |