
XHP50D-00-0000-0D0BJ40DV | |
---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0BJ40DVTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0BJ40DVCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0BJ40DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0BJ40DV |
Description | LED XLAMP COOL WHITE 6000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 6000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.20000 | $38.20 |
10 | $36.28700 | $362.87 |
50 | $35.25600 | $1,762.80 |
100 | $32.46700 | $3,246.70 |
200 | $29.52570 | $5,905.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.65426 | $13,827.13 |
1,000 | $25.43696 | $25,436.96 |