XHP70D-00-0000-0D00N40E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D00J40E3

DigiKey Part Number
90-XHP50D-00-0000-0D00J40E3TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D00J40E3CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D00J40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D00J40E3
Description
LED XLAMP COOL WHITE 5000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
0.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.08000$39.08
10$37.13000$371.30
50$36.07420$1,803.71
100$33.22170$3,322.17
200$30.21235$6,042.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.29708$14,148.54
1,000$26.02903$26,029.03
Manufacturers Standard Package