XHP35B-H0-0000-0D0HB440E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.06900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.70484
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.70484
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.06900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.06900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.69144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $54.59000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $30.00856
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $54.59000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.27294
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.20160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.50266
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.04890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.50266
Datasheet
Image for XHP35B-H0-0000-0D0HB440E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0D0HB440E

DigiKey Part Number
90-XHP35B-H0-0000-0D0HB440ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0D0HB440E
Description
LED XLAMP COOL WHITE 2700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
2700K 2-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
425lm (410lm ~ 440lm)
Height - Seated (Max)
0.109" (2.78mm)
Current - Test
350mA
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
108 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP35B-H0-0000-0D0HB40E1Cree LED090-XHP35B-H0-0000-0D0HB40E1TR-ND$25.06900Parametric Equivalent
XHP35B-H0-0000-0D0HB40E2Cree LED090-XHP35B-H0-0000-0D0HB40E2TR-ND$21.70484Parametric Equivalent
XHP35B-H0-0000-0D0HB40E3Cree LED090-XHP35B-H0-0000-0D0HB40E3TR-ND$21.70484Parametric Equivalent
XHP35B-H0-0000-0D0HB40E4Cree LED090-XHP35B-H0-0000-0D0HB40E4TR-ND$25.06900Parametric Equivalent
XHP35B-H0-0000-0D0HB40E5Cree LED090-XHP35B-H0-0000-0D0HB40E5TR-ND$25.06900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.27294$31,272.94
Manufacturers Standard Package