XHP35B-H0-0000-0D0HB20E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $31.27294
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.50266
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.04890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $34.20160
Datasheet
Image for XHP35B-H0-0000-0D0HB20E7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0D0HB20E7

DigiKey Part Number
90-XHP35B-H0-0000-0D0HB20E7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0D0HB20E7
Description
LED XLAMP COOL WHITE 2700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 2700K 2-Step MacAdam Ellipse 11.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
2700K 2-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
395lm (380lm ~ 410lm)
Height - Seated (Max)
0.109" (2.78mm)
Current - Test
350mA
Thermal Resistance of Package
0.7°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
101 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP35B-H0-0000-0D0HB227ECree LED090-XHP35B-H0-0000-0D0HB227ETR-ND$31.27294Parametric Equivalent
XHP35B-H0-0000-0D0HB227GCree LED090-XHP35B-H0-0000-0D0HB227GTR-ND$39.50266Parametric Equivalent
XHP35B-H0-0000-0D0HB230ECree LED090-XHP35B-H0-0000-0D0HB230ETR-ND$27.04890Parametric Equivalent
XHP35B-H0-0000-0D0HB230GCree LED090-XHP35B-H0-0000-0D0HB230GTR-ND$34.20160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.06900$25,069.00
Manufacturers Standard Package