
XHGAWT-00-0000-00000HXE6 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000HXE6TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000HXE6CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000HXE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000HXE6 |
Description | LED XLAMP WARM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Warm 3500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $3.12400 | $31.24 |
| 50 | $3.03540 | $151.77 |
| 100 | $2.79530 | $279.53 |
| 200 | $2.54210 | $508.42 |
| 500 | $2.38094 | $1,190.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21981 | $2,219.81 |







