
XFL03K-H0-0000-0A000A0E2 | |
|---|---|
DigiKey Part Number | 90-XFL03K-H0-0000-0A000A0E2TR-ND - Tape & Reel (TR) 90-XFL03K-H0-0000-0A000A0E2CT-ND - Cut Tape (CT) 90-XFL03K-H0-0000-0A000A0E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFL03K-H0-0000-0A000A0E2 |
Description | XLAMP XFL03K GEN 1 LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XFL White, Cool 5700K 2.8V 2.8A 130° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | Current - Max 20A |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 1320lm (Typ) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 2.8A | Thermal Resistance of Package 0.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.44000 | $41.44 |
| 10 | $39.36500 | $393.65 |
| 50 | $38.24640 | $1,912.32 |
| 100 | $35.22090 | $3,522.09 |
| 200 | $32.03015 | $6,406.03 |
| 500 | $29.99992 | $14,999.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.62440 | $27,624.40 |

