
XEGAWT-H2-0000-000-00000UT540G | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000UT540GTR-ND - Tape & Reel (TR) 90-XEGAWT-H2-0000-000-00000UT540GCT-ND - Cut Tape (CT) 90-XEGAWT-H2-0000-000-00000UT540GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000UT540G |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 125° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD |
Color | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 2.4°C/W |
CRI (Color Rendering Index) 90 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H0-0000-000-00000UT330G | Cree LED | 923 | 90-XEGAWT-H0-0000-000-00000UT330GCT-ND | $17.92000 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000UT330G | Cree LED | 206 | 90-XEGAWT-H2-0000-000-00000UT330GCT-ND | $21.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $22.02500 | $220.25 |
| 50 | $21.39900 | $1,069.95 |
| 100 | $19.70690 | $1,970.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.92156 | $4,480.39 |
| 500 | $16.78568 | $8,392.84 |
| 1,250 | $15.45649 | $19,320.61 |

