LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-00000UT540G

DigiKey Part Number
90-XEGAWT-H2-0000-000-00000UT540GTR-ND - Tape & Reel (TR)
90-XEGAWT-H2-0000-000-00000UT540GCT-ND - Cut Tape (CT)
90-XEGAWT-H2-0000-000-00000UT540GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-00000UT540G
Description
LED XLAMP WHITE 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
3A
Mfr
Viewing Angle
125°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Supplier Device Package
3-SMD
Color
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Current - Test
1A
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
2.4°C/W
CRI (Color Rendering Index)
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGAWT-H0-0000-000-00000UT330GCree LED92390-XEGAWT-H0-0000-000-00000UT330GCT-ND$17.92000Parametric Equivalent
XEGAWT-H2-0000-000-00000UT330GCree LED20690-XEGAWT-H2-0000-000-00000UT330GCT-ND$21.38000Parametric Equivalent
In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.18000$23.18
10$22.02500$220.25
50$21.39900$1,069.95
100$19.70690$1,970.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.92156$4,480.39
500$16.78568$8,392.84
1,250$15.45649$19,320.61
Manufacturers Standard Package