XEGAWT-H2-0000-000-00000BU40E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.60001
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.68001
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.50452
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H2-0000-000-00000BU40E6

DigiKey Part Number
90-XEGAWT-H2-0000-000-00000BU40E6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H2-0000-000-00000BU40E6
Description
LED XLAMP WARM WHT 3500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Warm 3500K 5-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
350lm (340lm ~ 360lm)
Flux @ 25°C, Current - Test
373lm (Typ)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$19.80296$4,950.74
500$18.54766$9,273.83
1,250$17.07894$21,348.67
Manufacturers Standard Package