XEGAPM-H0-0000-000-000000V2003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.05684

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.05684
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPM-H0-0000-000-000000V2003

DigiKey Part Number
90-XEGAPM-H0-0000-000-000000V2003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAPM-H0-0000-000-000000V2003
Description
XLAMP XEG PC MINT LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Mint 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
134 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
410lm (400lm ~ 420lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.45144$43,354.32
Manufacturers Standard Package