Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAPB-H0-0000-000-000000S2001 | |
|---|---|
DigiKey Part Number | 90-XEGAPB-H0-0000-000-000000S2001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAPB-H0-0000-000-000000S2001 |
Description | XLAMP XEG PC BLUE LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 152lm (148lm ~ 156lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Current - Test 1A | Supplier Device Package 2-SMD |
Voltage - Forward (Vf) (Typ) 3.05V | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Lumens/Watt @ Current - Test 50 lm/W | Height - Seated (Max) 0.044" (1.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAPB-H0-0000-000-000000S3001 | Cree LED | 0 | 90-XEGAPB-H0-0000-000-000000S3001TR-ND | $19.75133 | Parametric Equivalent |
| XEGAPB-H2-0000-000-000000R3001 | Cree LED | 0 | 90-XEGAPB-H2-0000-000-000000R3001TR-ND | $18.30304 | Parametric Equivalent |
| XEGAPB-H2-0000-000-000000R4001 | Cree LED | 0 | 90-XEGAPB-H2-0000-000-000000R4001TR-ND | $20.08248 | Parametric Equivalent |
| XEGAPB-H2-0000-000-000000R5001 | Cree LED | 0 | 90-XEGAPB-H2-0000-000-000000R5001TR-ND | $21.86196 | Parametric Equivalent |
| XEGAPB-H2-0000-000-000000S2001 | Cree LED | 0 | 90-XEGAPB-H2-0000-000-000000S2001TR-ND | $23.76868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.10080 | $51,302.40 |

