Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAGR-H2-0000-000-000000U4003 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H2-0000-000-000000U4003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H2-0000-000-000000U4003 |
Description | XLAMP XEG GREEN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 528nm (520nm ~ 535nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 350lm (340lm ~ 360lm) |
Series | Temperature - Test 85°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 528nm (520nm ~ 535nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 115 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAGR-H0-0000-000-000000U4001 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U4001TR-ND | $14.43367 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U4002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U4002TR-ND | $15.95300 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U4003 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U4003TR-ND | $13.81220 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U5001 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U5001TR-ND | $13.15445 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U5002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U5002TR-ND | $16.71267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.19292 | $4,798.23 |
| 500 | $17.97614 | $8,988.07 |
| 1,250 | $16.52528 | $20,656.60 |


