
XEGAGR-H0-0000-000-000000T6001 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H0-0000-000-000000T6001TR-ND - Tape & Reel (TR) 90-XEGAGR-H0-0000-000-000000T6001CT-ND - Cut Tape (CT) 90-XEGAGR-H0-0000-000-000000T6001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H0-0000-000-000000T6001 |
Description | XLAMP XEG GREEN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 528nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 280lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 528nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAGR-H0-0000-000-000000U3001 | Cree LED | 5,382 | 90-XEGAGR-H0-0000-000-000000U3001CT-ND | $16.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $14.05900 | $140.59 |
| 50 | $13.65920 | $682.96 |
| 100 | $12.57890 | $1,257.89 |
| 200 | $11.43940 | $2,287.88 |
| 500 | $11.32034 | $5,660.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.86585 | $29,597.55 |









