Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGACY-H2-0000-000-000000T2003 | |
|---|---|
DigiKey Part Number | 90-XEGACY-H2-0000-000-000000T2003-ND |
Manufacturer | |
Manufacturer Product Number | XEGACY-H2-0000-000-000000T2003 |
Description | XLAMP XEG CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 503nm (495nm ~ 510nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 210lm (200lm ~ 220lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 503nm (495nm ~ 510nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 70 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGACY-H0-0000-000-000000S5002 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S5002TR-ND | $14.46992 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000S5003 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S5003TR-ND | $13.67400 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000T1001 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000T1001TR-ND | $14.43367 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000T1002 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000T1002TR-ND | $17.47233 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000T1003 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000T1003TR-ND | $15.95300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.97204 | $5,243.01 |

