Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGACY-H2-0000-000-000000S4002 | |
|---|---|
DigiKey Part Number | 90-XEGACY-H2-0000-000-000000S4002-ND |
Manufacturer | |
Manufacturer Product Number | XEGACY-H2-0000-000-000000S4002 |
Description | XLAMP XEG CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 498nm (490nm ~ 505nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 168lm (164lm ~ 172lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 498nm (490nm ~ 505nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 56 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGACY-H0-0000-000-000000S2001 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S2001TR-ND | $9.20813 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000S2002 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S2002TR-ND | $12.91433 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000S3001 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S3001TR-ND | $9.86585 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000S3002 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S3002TR-ND | $11.83901 | Parametric Equivalent |
| XEGACY-H0-0000-000-000000S3003 | Cree LED | 0 | 90-XEGACY-H0-0000-000-000000S3003TR-ND | $11.70895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.30304 | $4,575.76 |

