XEGABL-H2-0000-000-000000Q5001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.17125
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.50053
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.82984
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.14696
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.14696
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.83548

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $19.21744

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.99884

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.99884
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGABL-H2-0000-000-000000Q5001

DigiKey Part Number
90-XEGABL-H2-0000-000-000000Q5001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGABL-H2-0000-000-000000Q5001
Description
XLAMP XEG BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.32640$4,581.60
500$17.16470$8,582.35
1,250$15.80550$19,756.88
Manufacturers Standard Package