Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGABL-H2-0000-000-000000Q2004 | |
|---|---|
DigiKey Part Number | 90-XEGABL-H2-0000-000-000000Q2004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGABL-H2-0000-000-000000Q2004 |
Description | XLAMP XEG BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Series | Temperature - Test 85°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 475nm (465nm ~ 485nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 30 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGABL-H0-0000-000-000000Q2001 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000Q2001TR-ND | $11.18129 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000Q2002 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000Q2002TR-ND | $11.51015 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000Q2003 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000Q2003TR-ND | $11.51015 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000Q2004 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000Q2004TR-ND | $12.74335 | Parametric Equivalent |
| XEGABL-H0-0000-000-000000Q2005 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000Q2005TR-ND | $12.08566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.79460 | $4,448.65 |
| 500 | $17.72556 | $8,862.78 |

