cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAAM-H2-0000-000-000000T3001

DigiKey Part Number
90-XEGAAM-H2-0000-000-000000T3001-ND
Manufacturer
Manufacturer Product Number
XEGAAM-H2-0000-000-000000T3001
Description
XLAMP XEG AMBER LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Amber 590nm (585nm ~ 595nm) 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
590nm (585nm ~ 595nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
77 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
230lm (220lm ~ 240lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$25.12040$6,280.10
Manufacturers Standard Package