


XD16AWT-P2-0000-00000HF7E | |
---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-00000HF7ETR-ND - Tape & Reel (TR) 90-XD16AWT-P2-0000-00000HF7ECT-ND - Cut Tape (CT) 90-XD16AWT-P2-0000-00000HF7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-00000HF7E |
Description | LED XLAMP WARM WHT 3000K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 3000K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $13.57300 | $135.73 |
50 | $13.18680 | $659.34 |
100 | $12.14410 | $1,214.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.04412 | $2,761.03 |
500 | $10.34388 | $5,171.94 |
1,250 | $9.52482 | $11,906.02 |