Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XD16AWT-P0-0000-00000UB8H | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000UB8HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000UB8H |
Description | LED XLAMP WARM WHT 2700K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Warm 2700K 2.73V 350mA 120° 0606 (1616 Metric) |
Category | Lumens/Watt @ Current - Test 102 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
CCT (K) 2700K | Supplier Device Package 0606 |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.033" (0.83mm) |
Voltage - Forward (Vf) (Typ) 2.73V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000UB8E | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UB8ETR-ND | $8.60955 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UB8G | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UB8GTR-ND | $9.11600 | Parametric Equivalent |
| XD16AWT-P0-0000-00000UBE8 | Cree LED | 0 | 90-XD16AWT-P0-0000-00000UBE8TR-ND | $8.35633 | Parametric Equivalent |
| XD16AWT-P2-0000-00000UB8H | Cree LED | 0 | 90-XD16AWT-P2-0000-00000UB8HTR-ND | $14.23568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.19471 | $30,584.13 |



