Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-00-0000-000US60Z7 | |
|---|---|
DigiKey Part Number | XBHAWT-00-0000-000US60Z7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-00-0000-000US60Z7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Warm 3000K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 191lm (182lm ~ 200lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBHAWT-00-0000-000US60E7 | Cree LED | 0 | XBHAWT-00-0000-000US60E7-ND | $11.42789 | Parametric Equivalent |
| XBHAWT-02-0000-000US60E7 | Cree LED | 0 | XBHAWT-02-0000-000US60E7-ND | $14.61716 | Parametric Equivalent |
| XBHAWT-02-0000-000US60Z7 | Cree LED | 0 | XBHAWT-02-0000-000US60Z7-ND | $17.28620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.56556 | $13,565.56 |


