Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDROY-00-0000-000000K04 | |
|---|---|
DigiKey Part Number | XBDROY-00-0000-000000K04-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDROY-00-0000-000000K04 |
Description | LED XLAMP XBD BLUE 453NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 453nm (450nm ~ 455nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 488mW (475mW ~ 500mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 453nm (450nm ~ 455nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6.5°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDROY-00-0000-000000J01 | Cree LED | 0 | XBDROY-00-0000-000000J01-ND | $6.90606 | Parametric Equivalent |
| XBDROY-00-0000-000000J02 | Cree LED | 0 | XBDROY-00-0000-000000J02-ND | $8.22972 | Parametric Equivalent |
| XBDROY-00-0000-000000J03 | Cree LED | 0 | XBDROY-00-0000-000000J03-ND | $8.22972 | Parametric Equivalent |
| XBDROY-00-0000-000000J04 | Cree LED | 0 | XBDROY-00-0000-000000J04-ND | $8.60955 | Parametric Equivalent |
| XBDROY-00-0000-000000J05 | Cree LED | 0 | XBDROY-00-0000-000000J05-ND | $7.48157 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.11600 | $9,116.00 |







