XBDRDO-00-0000-000000C03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 878
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.87930
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.87930
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.32000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.53702
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.53702
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.61916
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.52360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.52360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,544
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.59232
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.57898
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.05877
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.90776
Datasheet
LED Lighting Color XLamp® XB-D Red-Orange 618nm (615nm ~ 620nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDRDO-00-0000-000000C03

DigiKey Part Number
XBDRDO-00-0000-000000C03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDRDO-00-0000-000000C03
Description
LED XLAMP XBD RED-ORG 618NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Red-Orange 618nm (615nm ~ 620nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
618nm (615nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.59232$11,592.32
Manufacturers Standard Package