
XBDRDO-00-0000-000000C01 | |
|---|---|
DigiKey Part Number | XBDRDO-00-0000-000000C01TR-ND - Tape & Reel (TR) XBDRDO-00-0000-000000C01CT-ND - Cut Tape (CT) XBDRDO-00-0000-000000C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDRDO-00-0000-000000C01 |
Description | LED XLAMP XBD RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $15.46500 | $154.65 |
| 50 | $15.02560 | $751.28 |
| 100 | $13.83680 | $1,383.68 |
| 200 | $12.58340 | $2,516.68 |
| 500 | $12.45294 | $6,226.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.85246 | $10,852.46 |






