Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDBLU-00-0000-000000Z05 | |
|---|---|
DigiKey Part Number | XBDBLU-00-0000-000000Z05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDBLU-00-0000-000000Z05 |
Description | LED XLAMP XBD BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (470nm ~ 480nm) | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.078" (1.97mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6.5°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDBLU-00-0000-000000201 | Cree LED | 362 | XBDBLU-00-0000-000000201CT-ND | $13.98000 | Parametric Equivalent |
| XBDBLU-00-0000-000000202 | Cree LED | 690 | XBDBLU-00-0000-000000202CT-ND | $14.31000 | Parametric Equivalent |
| XBDBLU-00-0000-000000205 | Cree LED | 0 | XBDBLU-00-0000-000000205-ND | $11.52161 | Parametric Equivalent |
| XBDBLU-00-0000-000000301 | Cree LED | 0 | 90-XBDBLU-00-0000-000000301TR-ND | $11.39500 | Parametric Equivalent |
| XBDBLU-00-0000-000000302 | Cree LED | 0 | 90-XBDBLU-00-0000-000000302TR-ND | $10.19474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.20816 | $9,208.16 |








