XBDAWT-00-0000-000000FE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.66792
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDAWT-00-0000-000000FE7

DigiKey Part Number
90-XBDAWT-00-0000-000000FE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDAWT-00-0000-000000FE7
Description
LED XLAMP WARM WHT 3000K 1010
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XB-D White, Warm 3000K 2.9V 350mA 115° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
1010
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.00936$6,009.36
Manufacturers Standard Package