Xlamp MX-6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6SWT-A1-0000-000CE7

DigiKey Part Number
MX6SWT-A1-0000-000CE7TR-ND - Tape & Reel (TR)
MX6SWT-A1-0000-000CE7CT-ND - Cut Tape (CT)
MX6SWT-A1-0000-000CE7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX6SWT-A1-0000-000CE7
Description
LED XLAMP WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6S White, Warm 3000K 20V 60mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
MX6SWT-A1-0000-000CE7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$5.82987$8,161.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.70000$8.70
10$8.26800$82.68
50$8.03360$401.68
100$7.39810$739.81
200$6.72810$1,345.62
Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
* All Digi-Reel orders will add a $55.00 reeling fee.