Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-H1-0000-0009Z5 | |
|---|---|
DigiKey Part Number | MX6AWT-H1-0000-0009Z5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-H1-0000-0009Z5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Neutral 4000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 85 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-H1-0000-0009A4 | Cree LED | 0 | MX6AWT-H1-0000-0009A4-ND | $6.45716 | Parametric Equivalent |
| MX6AWT-H1-0000-0009E5 | Cree LED | 0 | MX6AWT-H1-0000-0009E5-ND | $6.83700 | Parametric Equivalent |
| MX6AWT-H1-R250-0009A4 | Cree LED | 0 | MX6AWT-H1-R250-0009A4-ND | $7.11784 | Parametric Equivalent |
| MX6AWT-H1-R250-0009E5 | Cree LED | 0 | MX6AWT-H1-R250-0009E5-ND | $7.37204 | Parametric Equivalent |
| MX6AWT-H1-R250-0009Z5 | Cree LED | 0 | MX6AWT-H1-R250-0009Z5-ND | $8.38888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $7.59666 | $10,635.32 |

