MX6AWT-A1-0000-000CB5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.48078
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.23439
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.23439
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.07023
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.07023
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.56289
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.56289
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.12298
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.19638
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.78577
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.19638
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.78577
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.78577
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.78577
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000CB5

DigiKey Part Number
90-MX6AWT-A1-0000-000CB5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000CB5
Description
LED XLAMP WHITE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
300mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$8.21106$11,495.48
Manufacturers Standard Package