MX6AWT-A1-0000-000B50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.50841
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.24480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.04000
Datasheet
LED Lighting XLamp® MX-6 White, Cool 6000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX6AWT-A1-0000-000B50

DigiKey Part Number
MX6AWT-A1-0000-000B50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX6AWT-A1-0000-000B50
Description
LED XLAMP COOL WHITE 6000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-6 White, Cool 6000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
6000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
300mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX6AWT-A1-0000-000B53Cree LED0MX6AWT-A1-0000-000B53-ND$5.50841Parametric Equivalent
MX6AWT-A1-R250-000B50Cree LED0MX6AWT-A1-R250-000B50-ND$7.24480Parametric Equivalent
MX6AWT-A1-R250-000B53Cree LED090-MX6AWT-A1-R250-000B53CT-ND$9.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$5.91954$8,287.36
Manufacturers Standard Package