
MX6AWT-A1-0000-000AE5 | |
---|---|
DigiKey Part Number | MX6AWT-A1-0000-000AE5TR-ND - Tape & Reel (TR) MX6AWT-A1-0000-000AE5CT-ND - Cut Tape (CT) MX6AWT-A1-0000-000AE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000AE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Neutral 4000K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (87lm ~ 94lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $8.42400 | $84.24 |
50 | $8.18480 | $409.24 |
100 | $7.53770 | $753.77 |
200 | $6.85495 | $1,370.99 |
500 | $6.78392 | $3,391.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $5.91198 | $8,276.77 |