MX3SWT-A1-R250-000C51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 288
Unit Price: $8.07000
Datasheet
MX3SWT-A1-0000-000CE5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MX3SWT-A1-0000-000CE5
MX3SWT_CW

MX3SWT-A1-R250-000C51

DigiKey Part Number
MX3SWT-A1-R250-000C51TR-ND - Tape & Reel (TR)
MX3SWT-A1-R250-000C51CT-ND - Cut Tape (CT)
MX3SWT-A1-R250-000C51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX3SWT-A1-R250-000C51
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3S White, Cool 6500K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Current - Test
115mA
Voltage - Forward (Vf) (Typ)
10.7V
Lumens/Watt @ Current - Test
85 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes