
MX3AWT-A1-R250-000C51 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-000C51TR-ND - Tape & Reel (TR) MX3AWT-A1-R250-000C51CT-ND - Cut Tape (CT) MX3AWT-A1-R250-000C51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-000C51 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Cool 6500K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $7.65400 | $76.54 |
| 50 | $7.43720 | $371.86 |
| 100 | $6.84850 | $684.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.22796 | $1,556.99 |
| 500 | $5.83332 | $2,916.66 |
| 1,250 | $5.34404 | $6,680.05 |

