
MX3AWT-A1-R250-0009E8 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-0009E8TR-ND - Tape & Reel (TR) MX3AWT-A1-R250-0009E8CT-ND - Cut Tape (CT) MX3AWT-A1-R250-0009E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-0009E8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Warm 2700K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 84lm (81lm ~ 87lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $8.43500 | $84.35 |
| 50 | $8.19520 | $409.76 |
| 100 | $7.54730 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.86364 | $1,715.91 |
| 500 | $6.42856 | $3,214.28 |
| 1,250 | $5.91948 | $7,399.35 |

