Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX3AWT-A1-0000-000BB4 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-0000-000BB4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-0000-000BB4 |
Description | LED XLAMP WHITE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Gull Wing Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 350mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3.7V | Base Product Number |
Lumens/Watt @ Current - Test 75 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX3AWT-A1-0000-000BB1 | Cree LED | 0 | MX3AWT-A1-0000-000BB1-ND | $4.68631 | Parametric Equivalent |
| MX3AWT-A1-0000-000BB2 | Cree LED | 0 | MX3AWT-A1-0000-000BB2-ND | $4.68631 | Parametric Equivalent |
| MX3AWT-A1-0000-000BB3 | Cree LED | 0 | MX3AWT-A1-0000-000BB3-ND | $4.68631 | Parametric Equivalent |
| MX3AWT-A1-0000-000BB5 | Cree LED | 0 | MX3AWT-A1-0000-000BB5-ND | $6.00176 | Parametric Equivalent |
| MX3AWT-A1-0000-000BB6 | Cree LED | 0 | MX3AWT-A1-0000-000BB6-ND | $6.00176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $6.00176 | $8,402.46 |


