XLamp-ML-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLESRD-A1-0000-000W01

DigiKey Part Number
MLESRD-A1-0000-000W01TR-ND - Tape & Reel (TR)
MLESRD-A1-0000-000W01CT-ND - Cut Tape (CT)
MLESRD-A1-0000-000W01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLESRD-A1-0000-000W01
Description
LED XLAMP MLE RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Red 625nm (620nm ~ 630nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
38mA
Voltage - Forward (Vf) (Typ)
9.6V
Lumens/Watt @ Current - Test
69 lm/W
Current - Max
88mA
Luminous Flux @ Current/Temperature
25lm (24lm ~ 27lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$6.88200$68.82
50$6.68600$334.30
100$6.15750$615.75
200$5.59980$1,119.96
500$5.54178$2,770.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$4.85688$6,799.63
Manufacturers Standard Package