XLamp-ML-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEGRN-A1-0000-000001

DigiKey Part Number
MLEGRN-A1-0000-000001TR-ND - Tape & Reel (TR)
MLEGRN-A1-0000-000001CT-ND - Cut Tape (CT)
MLEGRN-A1-0000-000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEGRN-A1-0000-000001
Description
LED XLAMP MLE GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLEGRN-A1-0000-000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.40000$8.40
10$7.97700$79.77
50$7.74960$387.48
100$7.13710$713.71
200$6.49050$1,298.10
500$6.42278$3,211.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$5.59776$7,836.86
Manufacturers Standard Package